0/1 Receiver LVDS, Multipoint 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD3DRBT

DigiKey Part Number
296-21314-2-ND - Tape & Reel (TR)
296-21314-1-ND - Cut Tape (CT)
296-21314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD3DRBT
Description
IC TRANSCEIVER 0/1 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS, Multipoint 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD3DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-VDFN Exposed Pad
Protocol
LVDS, Multipoint
Supplier Device Package
8-SON (3x3)
Number of Drivers/Receivers
0/1
Base Product Number
Receiver Hysteresis
25 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,02800 Kč460,28 Kč
2542,13040 Kč1 053,26 Kč
10037,84470 Kč3 784,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,79992 Kč8 949,98 Kč
50034,56774 Kč17 283,87 Kč
75033,95068 Kč25 463,01 Kč
1 25033,26705 Kč41 583,81 Kč
1 75032,86715 Kč57 517,51 Kč
2 50032,48298 Kč81 207,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč