


DS91M040TSQE/NOPB | |
|---|---|
DigiKey Part Number | DS91M040TSQE/NOPBTR-ND - Tape & Reel (TR) DS91M040TSQE/NOPBCT-ND - Cut Tape (CT) DS91M040TSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS91M040TSQE/NOPB |
Description | IC TRANSCEIVER HALF 4/4 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS91M040TSQE/NOPB Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-WFQFN Exposed Pad |
Protocol LVDS | Supplier Device Package 32-WQFN (5x5) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 223,75500 Kč | 2 237,55 Kč |
| 25 | 208,63600 Kč | 5 215,90 Kč |
| 100 | 192,03510 Kč | 19 203,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 184,12056 Kč | 46 030,14 Kč |
| 500 | 179,34938 Kč | 89 674,69 Kč |
| 750 | 176,96051 Kč | 132 720,38 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |







