
CS2501-DZ | |
|---|---|
DigiKey Part Number | 598-CS2501-DZ-ND |
Manufacturer | |
Manufacturer Product Number | CS2501-DZ |
Description | CLOCK MULTIPLIER WITH INTERNAL L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS2501-DZ Models |
Category | Differential - Input:Output No/No |
Manufacturer Cirrus Logic Inc. | Frequency - Max 75MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.1V ~ 3.5V |
Type Fractional N Synthesizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Grade Automotive |
Output Clock | Qualification AEC-Q100 |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 140,87600 Kč | 1 408,76 Kč |
| 50 | 124,51820 Kč | 6 225,91 Kč |
| 100 | 119,45550 Kč | 11 945,55 Kč |
| 250 | 114,10900 Kč | 28 527,25 Kč |
| 500 | 110,88624 Kč | 55 443,12 Kč |
| 1 000 | 108,23461 Kč | 108 234,61 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |










