
CS2501-CZ | |
|---|---|
DigiKey Part Number | 598-CS2501-CZ-ND |
Manufacturer | |
Manufacturer Product Number | CS2501-CZ |
Description | CLOCK MULTIPLIER WITH INTERNAL L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS2501-CZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fractional N Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 123,80400 Kč | 1 238,04 Kč |
| 50 | 109,24420 Kč | 5 462,21 Kč |
| 100 | 104,73380 Kč | 10 473,38 Kč |
| 250 | 99,97400 Kč | 24 993,50 Kč |
| 500 | 97,10442 Kč | 48 552,21 Kč |
| 1 000 | 94,74256 Kč | 94 742,56 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |




