
CS2600-DN | |
|---|---|
DigiKey Part Number | 598-CS2600-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS2600-DN |
Description | CLOCK SYNTHESIZER AND MULTIPLIER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 75MHz 1 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CS2600-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Clock Multiplier, Frequency Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 165,90500 Kč | 1 659,05 Kč |
| 25 | 154,23440 Kč | 3 855,86 Kč |
| 100 | 141,41730 Kč | 14 141,73 Kč |
| 490 | 131,72173 Kč | 64 543,65 Kč |
| 980 | 128,67317 Kč | 126 099,71 Kč |
| 1 470 | 127,14703 Kč | 186 906,13 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |




