
CS2600-CN | |
|---|---|
DigiKey Part Number | 598-CS2600-CN-ND |
Manufacturer | |
Manufacturer Product Number | CS2600-CN |
Description | CLOCK SYNTHESIZER AND MULTIPLIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 75MHz 1 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CS2600-CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Clock Multiplier, Frequency Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 151,58500 Kč | 1 515,85 Kč |
| 25 | 140,79560 Kč | 3 519,89 Kč |
| 100 | 128,92560 Kč | 12 892,56 Kč |
| 490 | 119,94614 Kč | 58 773,61 Kč |
| 980 | 117,12320 Kč | 114 780,74 Kč |
| 1 470 | 115,70984 Kč | 170 093,46 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |










