New Product
Clock Multiplier, Frequency Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2500-DZ

DigiKey Part Number
598-CS2500-DZ-ND
Manufacturer
Manufacturer Product Number
CS2500-DZ
Description
CLOCK SYNTHESIZER AND MULTIPLIER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Frequency Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CS2500-DZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Clock Multiplier, Frequency Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
75MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.1V ~ 3.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,35000 Kč188,35 Kč
10146,33500 Kč1 463,35 Kč
50129,54500 Kč6 477,25 Kč
100124,34390 Kč12 434,39 Kč
250118,85372 Kč29 713,43 Kč
500115,54402 Kč57 772,01 Kč
1 000112,82078 Kč112 820,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,35000 Kč
Unit Price with VAT:227,90350 Kč