
PLT237/T10WH | |
|---|---|
DigiKey Part Number | 1080-PLT237/T10WH-ND |
Manufacturer | |
Manufacturer Product Number | PLT237/T10WH |
Description | FIBER OPTIC TRANSMITTER IR |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 25Mbps 2.7V ~ 5V 10 mA |
Datasheet | Datasheet |
Category | Wavelength 660nm |
Manufacturer Everlight Electronics Co Ltd | Data Rate 25Mbps |
Series | Voltage - Supply 2.7V ~ 5V |
Packaging Tube | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 60 | 33,77183 Kč | 2 026,31 Kč |
| 120 | 31,55475 Kč | 3 786,57 Kč |
| 540 | 27,82507 Kč | 15 025,54 Kč |
| 1 020 | 26,60858 Kč | 27 140,75 Kč |
| 2 040 | 26,35455 Kč | 53 763,28 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |











