
FCR684215T | |
|---|---|
DigiKey Part Number | 4654-FCR684215T-ND |
Manufacturer | |
Manufacturer Product Number | FCR684215T |
Description | OPTICAL JACK TRANSMITTER OTJ-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684215T Models |
Category | Data Rate 16Mbps |
Manufacturer CLIFF Electronic Components Ltd | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
Wavelength 655nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 51,21400 Kč | 512,14 Kč |
| 100 | 39,96970 Kč | 3 996,97 Kč |
| 500 | 35,03138 Kč | 17 515,69 Kč |
| 1 000 | 33,42357 Kč | 33 423,57 Kč |
| 2 000 | 32,06269 Kč | 64 125,38 Kč |
| 5 000 | 30,58002 Kč | 152 900,10 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |









