
FCR6842032T | |
|---|---|
DigiKey Part Number | 4654-FCR6842032T-ND |
Manufacturer | |
Manufacturer Product Number | FCR6842032T |
Description | OPTICAL JACK TRANSMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V |
Datasheet | Datasheet |
EDA/CAD Models | FCR6842032T Models |
Category | Wavelength 655nm |
Manufacturer CLIFF Electronic Components Ltd | Data Rate 16Mbps |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Applications Digital Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 25 | 47,82520 Kč | 1 195,63 Kč |
| 50 | 45,53620 Kč | 2 276,81 Kč |
| 100 | 43,36300 Kč | 4 336,30 Kč |
| 300 | 40,12647 Kč | 12 037,94 Kč |
| 500 | 38,70604 Kč | 19 353,02 Kč |
| 1 000 | 36,85926 Kč | 36 859,26 Kč |
| 2 500 | 34,55313 Kč | 86 382,83 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |











