
FCR6842031T | |
|---|---|
DigiKey Part Number | 4654-FCR6842031T-ND |
Manufacturer | |
Manufacturer Product Number | FCR6842031T |
Description | OPTICAL JACK TRANSMITTER OTJ-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V |
Datasheet | Datasheet |
EDA/CAD Models | FCR6842031T Models |
Category | Wavelength 655nm |
Manufacturer CLIFF Electronic Components Ltd | Data Rate 16Mbps |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Applications Digital Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 50 | 44,12940 Kč | 2 206,47 Kč |
| 100 | 42,01910 Kč | 4 201,91 Kč |
| 300 | 38,88410 Kč | 11 665,23 Kč |
| 500 | 37,50746 Kč | 18 753,73 Kč |
| 1 000 | 35,71802 Kč | 35 718,02 Kč |
| 2 500 | 33,48333 Kč | 83 708,33 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




