
SN65LVDT348PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDT348PWRTR-ND - Tape & Reel (TR) 296-SN65LVDT348PWRCT-ND - Cut Tape (CT) 296-SN65LVDT348PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT348PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT348PWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 560Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS348PWR | Texas Instruments | 4 315 | 296-50529-1-ND | 38,26000 Kč | Parametric Equivalent |
| SN65LVDS349PWR | Texas Instruments | 38 027 | 296-27863-2-ND | 80,73629 Kč | Parametric Equivalent |
| ADN4668ARUZ | Analog Devices Inc. | 607 | ADN4668ARUZ-ND | 35,55000 Kč | Similar |
| ADN4668ARUZ-REEL7 | Analog Devices Inc. | 1 868 | ADN4668ARUZ-REEL7CT-ND | 35,55000 Kč | Similar |
| FIN1048MTCX | onsemi | 4 376 | FIN1048MTCXCT-ND | 30,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 25 | 47,12800 Kč | 1 178,20 Kč |
| 100 | 42,41600 Kč | 4 241,60 Kč |
| 250 | 40,16580 Kč | 10 041,45 Kč |
| 500 | 39,58040 Kč | 19 790,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,77537 Kč | 73 550,74 Kč |
| 4 000 | 36,01945 Kč | 144 077,80 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |





