Parametric Equivalent
Parametric Equivalent

SN65LVDS349PWR | |
|---|---|
DigiKey Part Number | 296-27863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS349PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS349PWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 560Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS348PWR | Texas Instruments | 4 315 | 296-50529-1-ND | 85,88000 Kč | Parametric Equivalent |
| SN65LVDT348PWR | Texas Instruments | 1 287 | 296-SN65LVDT348PWRCT-ND | 68,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 169,34845 Kč | 338 696,90 Kč |
| Unit Price without VAT: | 169,34845 Kč |
|---|---|
| Unit Price with VAT: | 204,91162 Kč |


