
FIN1048MTCX | |
|---|---|
DigiKey Part Number | FIN1048MTCXTR-ND - Tape & Reel (TR) FIN1048MTCXCT-ND - Cut Tape (CT) FIN1048MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1048MTCX |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1048MTCX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048APWR | Texas Instruments | 6 660 | 296-37665-1-ND | 3,33000 Kč | Direct |
| MAX9122EUE+ | Analog Devices Inc./Maxim Integrated | 1 360 | MAX9122EUE+-ND | 9,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,08800 Kč | 510,88 Kč |
| 25 | 46,80880 Kč | 1 170,22 Kč |
| 100 | 42,12200 Kč | 4 212,20 Kč |
| 250 | 39,88612 Kč | 9 971,53 Kč |
| 500 | 39,29440 Kč | 19 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,20164 Kč | 88 004,10 Kč |
| 5 000 | 34,51647 Kč | 172 582,35 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



