4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1047MTCX

DigiKey Part Number
FIN1047MTCXFSTR-ND - Tape & Reel (TR)
FIN1047MTCXFSCT-ND - Cut Tape (CT)
FIN1047MTCXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1047MTCX
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1047MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS391PWRTexas Instruments3 266296-41397-1-ND70,76000 KčSimilar
SN65MLVD047APWTexas Instruments268296-20683-5-ND94,49000 KčSimilar
SN65MLVD047APWRTexas Instruments843296-SN65MLVD047APWRCT-ND80,21000 KčSimilar
In-Stock: 1 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,78000 Kč277,80 Kč
2525,27320 Kč631,83 Kč
10022,50150 Kč2 250,15 Kč
25021,18028 Kč5 295,07 Kč
50020,38444 Kč10 192,22 Kč
1 00020,31389 Kč20 313,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,48311 Kč46 207,78 Kč
5 00018,07840 Kč90 392,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč