
SN65MLVD047APWR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD047APWRTR-ND - Tape & Reel (TR) 296-SN65MLVD047APWRCT-ND - Cut Tape (CT) 296-SN65MLVD047APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047APWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047APWR Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol LVDS, Multipoint | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 25 | 55,51880 Kč | 1 387,97 Kč |
| 100 | 50,09700 Kč | 5 009,70 Kč |
| 250 | 47,51092 Kč | 11 877,73 Kč |
| 500 | 47,13044 Kč | 23 565,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,61390 Kč | 87 227,80 Kč |
| 4 000 | 42,74526 Kč | 170 981,04 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


