0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4668ARUZ

DigiKey Part Number
ADN4668ARUZ-ND
Manufacturer
Manufacturer Product Number
ADN4668ARUZ
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADN4668ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,18000 Kč601,80 Kč
9649,99927 Kč4 799,93 Kč
19247,96839 Kč9 209,93 Kč
28846,95094 Kč13 521,87 Kč
57645,45885 Kč26 184,30 Kč
1 05644,37220 Kč46 857,04 Kč
2 59243,06704 Kč111 629,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč