Direct
Direct

ADN4667ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADN4667ARUZ-REEL7TR-ND - Tape & Reel (TR) ADN4667ARUZ-REEL7CT-ND - Cut Tape (CT) ADN4667ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4667ARUZ-REEL7 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4667ARUZ-REEL7 Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV047ATMTC/NOPB | Texas Instruments | 3 051 | DS90LV047ATMTC/NOPB-ND | 79,25000 Kč | Direct |
| SN65LVDS047PW | Texas Instruments | 286 | 296-6910-5-ND | 104,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 25 | 60,18080 Kč | 1 504,52 Kč |
| 100 | 54,37650 Kč | 5 437,65 Kč |
| 250 | 51,60984 Kč | 12 902,46 Kč |
| 500 | 51,37336 Kč | 25 686,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,57058 Kč | 48 570,58 Kč |
| 2 000 | 47,44116 Kč | 94 882,32 Kč |
| 3 000 | 46,87566 Kč | 140 626,98 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |





