2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4052AESE+T

DigiKey Part Number
175-MAX4052AESE+TTR-ND - Tape & Reel (TR)
175-MAX4052AESE+TCT-ND - Cut Tape (CT)
175-MAX4052AESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4052AESE+T
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4052AESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SP4T
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 16V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,59000 Kč160,59 Kč
10124,11100 Kč1 241,11 Kč
25114,98040 Kč2 874,51 Kč
100104,94280 Kč10 494,28 Kč
250102,10852 Kč25 527,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,38953 Kč230 973,82 Kč
Manufacturers Standard Package
Unit Price without VAT:160,59000 Kč
Unit Price with VAT:194,31390 Kč