
ADN4668ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADN4668ARUZ-REEL7TR-ND - Tape & Reel (TR) ADN4668ARUZ-REEL7CT-ND - Cut Tape (CT) ADN4668ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4668ARUZ-REEL7 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4668ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 100 | 48,41720 Kč | 4 841,72 Kč |
| 250 | 46,90532 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,46264 Kč | 44 462,64 Kč |
| 2 000 | 43,41074 Kč | 86 821,48 Kč |
| 3 000 | 42,88408 Kč | 128 652,24 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |






