
ADN4667ARUZ | |
|---|---|
DigiKey Part Number | 505-ADN4667ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4667ARUZ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4667ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,89200 Kč | 658,92 Kč |
| 96 | 54,89010 Kč | 5 269,45 Kč |
| 192 | 52,69297 Kč | 10 117,05 Kč |
| 288 | 51,59309 Kč | 14 858,81 Kč |
| 576 | 49,97998 Kč | 28 788,47 Kč |
| 1 056 | 48,80484 Kč | 51 537,91 Kč |
| 2 592 | 47,39375 Kč | 122 844,60 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |


