Clock Buffer/Driver IC 1:1 3 GHz 8-VFDFN Exposed Pad, 8-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58603UMG-TR

DigiKey Part Number
576-1594-2-ND - Tape & Reel (TR)
576-1594-1-ND - Cut Tape (CT)
576-1594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58603UMG-TR
Description
IC CLK BUFFER 1:1 3GHZ 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 3 GHz 8-VFDFN Exposed Pad, 8-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY58603UMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
CML
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer/Driver
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Ratio - Input:Output
1:1
Supplier Device Package
8-MLF® (2x2)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
25126,90360 Kč3 172,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000103,67763 Kč103 677,63 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč