
SIT9122AC-1D3-33E311.040000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-1D3-33E311.040000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-1D3-33E311.040000 |
Description | MEMS OSC XO 311.0400MHZ LVPECL |
Customer Reference | |
Detailed Description | 311.04 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 147,57400 Kč | 1 475,74 Kč |
| 25 | 139,55280 Kč | 3 488,82 Kč |
| 50 | 133,79080 Kč | 6 689,54 Kč |
| 100 | 128,26630 Kč | 12 826,63 Kč |
| 250 | 121,32140 Kč | 30 330,35 Kč |
| 500 | 116,32430 Kč | 58 162,15 Kč |
| 1 000 | 111,53907 Kč | 111 539,07 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |




