
ADA4932-1YCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4932-1YCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4932-1YCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4932-1YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4932-1YCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4932-1YCPZ-R2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 9.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 16-VFQFN Exposed Pad, CSP |
-3db Bandwidth 560 MHz | Supplier Device Package 16-LFCSP-VQ (3x3) |
Current - Input Bias 2.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,40000 Kč | 252,40 Kč |
| 10 | 197,99000 Kč | 1 979,90 Kč |
| 25 | 184,37920 Kč | 4 609,48 Kč |
| 100 | 169,41400 Kč | 16 941,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 162,27928 Kč | 40 569,82 Kč |
| 500 | 157,97972 Kč | 78 989,86 Kč |
| 750 | 155,82616 Kč | 116 869,62 Kč |
| 1 250 | 153,44095 Kč | 191 801,19 Kč |
| Unit Price without VAT: | 252,40000 Kč |
|---|---|
| Unit Price with VAT: | 305,40400 Kč |










