
SY58604UMG-TR | |
|---|---|
DigiKey Part Number | 576-1595-2-ND - Tape & Reel (TR) 576-1595-1-ND - Cut Tape (CT) 576-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58604UMG-TR |
Description | IC CLK BUFFER 1:1 3GHZ 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 3 GHz 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58604UMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Ratio - Input:Output 1:1 | Supplier Device Package 8-MLF® (2x2) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 25 | 106,98080 Kč | 2 674,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,22137 Kč | 97 221,37 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


