
SN65CML100D | |
|---|---|
DigiKey Part Number | 296-13870-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65CML100D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100D Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal CML |
Series | Output Type Differential |
Packaging Tube | Data Rate 1.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 85,02100 Kč | 850,21 Kč |
| 75 | 72,48227 Kč | 5 436,17 Kč |
| 150 | 69,56500 Kč | 10 434,75 Kč |
| 300 | 67,16280 Kč | 20 148,84 Kč |
| 525 | 65,53775 Kč | 34 407,32 Kč |
| 1 050 | 63,84871 Kč | 67 041,15 Kč |
| 2 550 | 62,11546 Kč | 158 394,42 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |










