SN65LBC176AQDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 178
Unit Price: 89,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 177
Unit Price: 78,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 020
Unit Price: 63,82000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 777
Unit Price: 74,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 119
Unit Price: 74,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 399
Unit Price: 63,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 405
Unit Price: 32,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 653
Unit Price: 140,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 79,62496 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 177,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 102,86433 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: 167,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 218,36000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC176AQDG4

DigiKey Part Number
SN65LBC176AQDG4-ND
Manufacturer
Manufacturer Product Number
SN65LBC176AQDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC176AQDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
30Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LBC176AQDTexas Instruments178296-9721-5-ND89,68000 KčMFR Recommended
ISL3179EIBZRenesas Electronics Corporation10 177ISL3179EIBZ-ND78,21000 KčSimilar
ISL3179EIBZ-TRenesas Electronics Corporation2 02020-ISL3179EIBZ-TCT-ND63,82000 KčSimilar
ISL43485IBZRenesas Electronics Corporation4 777ISL43485IBZ-ND74,25000 KčSimilar
ISL43485IBZ-TRenesas Electronics Corporation3 11920-ISL43485IBZ-TCT-ND74,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types