Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

LTC1481CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1481CS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1481CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1481CS8#TRPBF Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176AD | Texas Instruments | 0 | 296-9719-5-ND | 0,00000 Kč | Upgrade |
| SN65LBC176ADR | Texas Instruments | 2 551 | 296-26352-1-ND | 78,42000 Kč | Upgrade |
| SN65LBC176ADRG4 | Texas Instruments | 0 | SN65LBC176ADRG4-ND | 35,88230 Kč | Upgrade |
| SN65LBC176AMDREP | Texas Instruments | 6 654 | 296-19497-2-ND | 195,20750 Kč | Upgrade |
| SN65LBC176AQD | Texas Instruments | 178 | 296-9721-5-ND | 89,68000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,62496 Kč | 199 062,40 Kč |
| Unit Price without VAT: | 79,62496 Kč |
|---|---|
| Unit Price with VAT: | 96,34620 Kč |




