Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC176AQDREP | |
|---|---|
DigiKey Part Number | 296-22241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC176AQDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176AQDREP Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176AQDR | Texas Instruments | 14 530 | 296-49259-1-ND | 86,76000 Kč | Parametric Equivalent |
| SN65LBC176AQDRG4 | Texas Instruments | 0 | SN65LBC176AQDRG4-ND | 43,10556 Kč | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10 177 | ISL3179EIBZ-ND | 78,21000 Kč | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2 245 | 20-ISL3179EIBZ-TCT-ND | 63,82000 Kč | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 74,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 175,32927 Kč | 438 323,18 Kč |
| Unit Price without VAT: | 175,32927 Kč |
|---|---|
| Unit Price with VAT: | 212,14842 Kč |




