LTC1481CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 79,62496 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 551
Unit Price: 78,42000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 6 654
Unit Price: 195,20750 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 178
Unit Price: 89,68000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 14 530
Unit Price: 86,76000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 175,32927 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 10 975
Unit Price: 26,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 941
Unit Price: 145,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 347
Unit Price: 137,44000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 120
Unit Price: 137,44000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 777
Unit Price: 167,05000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 126
Unit Price: 167,05000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 526
Unit Price: 137,44000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 935
Unit Price: 137,44000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1481CS8#TR

DigiKey Part Number
LTC1481CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1481CS8#TR
Description
IC TXRX RS485 SHTDN ULT LP 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1481CS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1481CS8#TRPBFAnalog Devices Inc.0505-LTC1481CS8#TRPBFTR-ND79,62496 KčDirect
SN65LBC176ADRTexas Instruments2 551296-26352-1-ND78,42000 KčUpgrade
SN65LBC176AMDREPTexas Instruments6 654296-19497-2-ND195,20750 KčUpgrade
SN65LBC176AQDTexas Instruments178296-9721-5-ND89,68000 KčUpgrade
SN65LBC176AQDRTexas Instruments14 530296-49259-1-ND86,76000 KčUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types