
MAX485ECSA+ | |
|---|---|
DigiKey Part Number | MAX485ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX485ECSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX485ECSA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1487CSA+ | Analog Devices Inc./Maxim Integrated | 1 079 | MAX1487CSA+-ND | 5,07000 Kč | Parametric Equivalent |
| MAX1487ECSA+ | Analog Devices Inc./Maxim Integrated | 317 | MAX1487ECSA+-ND | 5,81000 Kč | Parametric Equivalent |
| MAX481CSA+ | Analog Devices Inc./Maxim Integrated | 681 | MAX481CSA+-ND | 4,55000 Kč | Parametric Equivalent |
| MAX481ECSA+ | Analog Devices Inc./Maxim Integrated | 347 | MAX481ECSA+-ND | 5,65000 Kč | Parametric Equivalent |
| MAX485ECSA+ | Analog Devices Inc./Maxim Integrated | 1 526 | MAX485ECSA+-ND | 5,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 105,57100 Kč | 1 055,71 Kč |
| 25 | 97,61200 Kč | 2 440,30 Kč |
| 100 | 88,86950 Kč | 8 886,95 Kč |
| 300 | 83,99207 Kč | 25 197,62 Kč |
| 500 | 82,18902 Kč | 41 094,51 Kč |
| 1 000 | 80,12099 Kč | 80 120,99 Kč |
| 2 500 | 77,93817 Kč | 194 845,42 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |

