1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC176AQD

DigiKey Part Number
296-9721-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC176AQD
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC176AQD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
30Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EIBZRenesas Electronics Corporation10 177ISL3179EIBZ-ND78,21000 KčSimilar
ISL3179EIBZ-TRenesas Electronics Corporation2 24520-ISL3179EIBZ-TCT-ND63,82000 KčSimilar
ISL43485IBZRenesas Electronics Corporation4 777ISL43485IBZ-ND74,25000 KčSimilar
ISL43485IBZ-TRenesas Electronics Corporation3 11920-ISL43485IBZ-TCT-ND74,25000 KčSimilar
ISL4485EIBZRenesas Electronics Corporation4 399ISL4485EIBZ-ND63,19000 KčSimilar
In-Stock: 178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,68000 Kč89,68 Kč
1067,98900 Kč679,89 Kč
7557,59453 Kč4 319,59 Kč
15055,17947 Kč8 276,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,68000 Kč
Unit Price with VAT:108,51280 Kč