
SN65LBC176AMDREP | |
|---|---|
DigiKey Part Number | 296-19497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC176AMDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176AMDREP Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,61994 Kč | 456 549,85 Kč |
| Unit Price without VAT: | 182,61994 Kč |
|---|---|
| Unit Price with VAT: | 220,97013 Kč |

