
LTC1481IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1481IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1481IS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1481IS8#PBF Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176AMDREP | Texas Instruments | 6 654 | 296-19497-2-ND | 195,20750 Kč | Upgrade |
| SN65LBC176AQDR | Texas Instruments | 14 530 | 296-49259-1-ND | 86,76000 Kč | Upgrade |
| MAX14841EASA+ | Analog Devices Inc./Maxim Integrated | 941 | MAX14841EASA+-ND | 145,99000 Kč | Similar |
| MAX481ECSA+T | Analog Devices Inc./Maxim Integrated | 1 120 | MAX481ECSA+CT-ND | 137,44000 Kč | Similar |
| MAX481EESA+ | Analog Devices Inc./Maxim Integrated | 777 | MAX481EESA+-ND | 167,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 10 | 137,47900 Kč | 1 374,79 Kč |
| 25 | 127,51880 Kč | 3 187,97 Kč |
| 100 | 116,56350 Kč | 11 656,35 Kč |
| 300 | 110,45143 Kč | 33 135,43 Kč |
| 500 | 108,19082 Kč | 54 095,41 Kč |
| 1 000 | 105,59974 Kč | 105 599,74 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |

