Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVDA1040AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-25800-2-ND - Tape & Reel (TR) 296-25800-1-ND - Cut Tape (CT) 296-25800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA1040AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA1040AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 100 | 29,82770 Kč | 2 982,77 Kč |
| 250 | 28,15412 Kč | 7 038,53 Kč |
| 500 | 27,34024 Kč | 13 670,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,43782 Kč | 63 594,55 Kč |
| 5 000 | 24,90942 Kč | 124 547,10 Kč |
| 7 500 | 24,64499 Kč | 184 837,42 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |









