Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD232QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15381-2-ND - Tape & Reel (TR) 296-15381-1-ND - Cut Tape (CT) 296-15381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD232QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232QDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230QDRG4Q1 | Texas Instruments | 0 | 296-41390-1-ND | 71,60000 Kč | Parametric Equivalent |
| SN65HVD230QDRQ1 | Texas Instruments | 0 | 296-15379-2-ND | 45,78202 Kč | Parametric Equivalent |
| SN65HVD231QDR | Texas Instruments | 2 067 | 296-48950-1-ND | 78,95000 Kč | Parametric Equivalent |
| SN65HVD231QDRG4 | Texas Instruments | 0 | SN65HVD231QDRG4-ND | 43,59647 Kč | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4 743 | 296-24421-1-ND | 61,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,71500 Kč | 407,15 Kč |
| 25 | 37,20840 Kč | 930,21 Kč |
| 100 | 33,34900 Kč | 3 334,90 Kč |
| 250 | 31,51128 Kč | 7 877,82 Kč |
| 500 | 30,74528 Kč | 15 372,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,52780 Kč | 71 319,50 Kč |
| 5 000 | 27,94746 Kč | 139 737,30 Kč |
| 7 500 | 27,65686 Kč | 207 426,45 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |












