Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBM5551

DigiKey Part Number
FMBM5551TR-ND - Tape & Reel (TR)
FMBM5551CT-ND - Cut Tape (CT)
FMBM5551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMBM5551
Description
TRANS 2NPN 160V 600MA SUPERSOT6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMBM5551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
onsemi
Power - Max
700mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
160V
Supplier Device Package
SuperSOT™-6
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMB5551onsemi3 769FMB5551CT-ND12,81000 KčParametric Equivalent
DMMT5551S-7-FDiodes Incorporated4 351DMMT5551S-7-FDICT-ND10,71000 KčSimilar
In-Stock: 1 823
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,28100 Kč92,81 Kč
1005,94870 Kč594,87 Kč
5004,51248 Kč2 256,24 Kč
1 0004,04925 Kč4 049,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26421 Kč9 792,63 Kč
6 0002,98417 Kč17 905,02 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč