
SN65HVD233QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN65HVD233QDRQ1TR-ND - Tape & Reel (TR) 296-SN65HVD233QDRQ1CT-ND - Cut Tape (CT) 296-SN65HVD233QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD233QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD233QDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD231QDR | Texas Instruments | 2 067 | 296-48950-1-ND | 1 156,01000 Kč | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4 743 | 296-24421-1-ND | 903,90000 Kč | Parametric Equivalent |
| SN65HVD231QDRQ1 | Texas Instruments | 476 | 296-15380-1-ND | 827,04000 Kč | Parametric Equivalent |
| SN65HVD232QDR | Texas Instruments | 1 429 | 296-52699-1-ND | 922,35000 Kč | Parametric Equivalent |
| SN65HVD232QDRG4Q1 | Texas Instruments | 3 259 | 296-31718-1-ND | 919,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 58,83600 Kč | 588,36 Kč |
| 25 | 54,02360 Kč | 1 350,59 Kč |
| 100 | 48,72800 Kč | 4 872,80 Kč |
| 250 | 46,20148 Kč | 11 550,37 Kč |
| 500 | 45,78068 Kč | 22 890,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,10200 Kč | 105 255,00 Kč |
| 5 000 | 41,30454 Kč | 206 522,70 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |











