SN65HVD232QDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 45,78202 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 067
Unit Price: 78,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 43,59647 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 743
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 476
Unit Price: 56,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 429
Unit Price: 62,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 259
Unit Price: 62,78000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 54,80000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 54 154
Unit Price: 67,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 349
Unit Price: 78,11000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39 693
Unit Price: 67,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 61,73000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD232QDRG4

DigiKey Part Number
SN65HVD232QDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65HVD232QDRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD232QDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD230QDRG4Q1Texas Instruments0296-41390-1-ND71,60000 KčParametric Equivalent
SN65HVD230QDRQ1Texas Instruments0296-15379-2-ND45,78202 KčParametric Equivalent
SN65HVD231QDRTexas Instruments2 067296-48950-1-ND78,95000 KčParametric Equivalent
SN65HVD231QDRG4Texas Instruments0SN65HVD231QDRG4-ND43,59647 KčParametric Equivalent
SN65HVD231QDRG4Q1Texas Instruments4 743296-24421-1-ND61,73000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,18532 Kč80 463,30 Kč
5 00031,54840 Kč157 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,18532 Kč
Unit Price with VAT:38,94424 Kč