MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD231QDRG4 | |
|---|---|
DigiKey Part Number | SN65HVD231QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD231QDRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD231QDRG4 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD231QDR | Texas Instruments | 2 067 | 296-48950-1-ND | 78,95000 Kč | MFR Recommended |
| SN65HVD230QDRG4Q1 | Texas Instruments | 0 | 296-41390-1-ND | 71,60000 Kč | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4 743 | 296-24421-1-ND | 61,73000 Kč | Parametric Equivalent |
| SN65HVD231QDRQ1 | Texas Instruments | 476 | 296-15380-1-ND | 56,48000 Kč | Parametric Equivalent |
| SN65HVD232QDR | Texas Instruments | 1 429 | 296-52699-1-ND | 62,99000 Kč | Parametric Equivalent |


