1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD235DR

DigiKey Part Number
296-44789-2-ND - Tape & Reel (TR)
296-44789-1-ND - Cut Tape (CT)
296-44789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD235DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD235DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD231QDRTexas Instruments2 067296-48950-1-ND78,95000 KčParametric Equivalent
SN65HVD231QDRG4Q1Texas Instruments4 743296-24421-1-ND61,73000 KčParametric Equivalent
SN65HVD231QDRQ1Texas Instruments476296-15380-1-ND56,48000 KčParametric Equivalent
SN65HVD232QDRTexas Instruments1 429296-52699-1-ND62,99000 KčParametric Equivalent
SN65HVD232QDRG4Q1Texas Instruments3 259296-31718-1-ND62,78000 KčParametric Equivalent
In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1050,50000 Kč505,00 Kč
2546,27120 Kč1 156,78 Kč
10041,62640 Kč4 162,64 Kč
25039,41324 Kč9 853,31 Kč
50038,80934 Kč19 404,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,81998 Kč89 549,95 Kč
5 00035,12117 Kč175 605,85 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč