
SN65HVD234QDRQ1 | |
|---|---|
DigiKey Part Number | 296-44804-2-ND - Tape & Reel (TR) 296-44804-1-ND - Cut Tape (CT) 296-44804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD234QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD234QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 58,83600 Kč | 588,36 Kč |
| 25 | 54,02360 Kč | 1 350,59 Kč |
| 100 | 48,72800 Kč | 4 872,80 Kč |
| 250 | 46,20148 Kč | 11 550,37 Kč |
| 500 | 45,78068 Kč | 22 890,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,10200 Kč | 105 255,00 Kč |
| 5 000 | 41,30454 Kč | 206 522,70 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |





