
MAX4788EXS+T | |
|---|---|
DigiKey Part Number | MAX4788EXS+TTR-ND - Tape & Reel (TR) MAX4788EXS+TCT-ND - Cut Tape (CT) MAX4788EXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4788EXS+T |
Description | IC CURRENT LIMITING SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 100mA SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4788EXS+T Models |
Category | Current - Output 100mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-82A, SOT-343 |
Function Current Limiting | Supplier Device Package SC-70-4 |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,28000 Kč | 143,28 Kč |
| 10 | 110,28400 Kč | 1 102,84 Kč |
| 25 | 102,03360 Kč | 2 550,84 Kč |
| 100 | 92,96130 Kč | 9 296,13 Kč |
| 250 | 89,98316 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,61291 Kč | 204 032,27 Kč |
| Unit Price without VAT: | 143,28000 Kč |
|---|---|
| Unit Price with VAT: | 173,36880 Kč |











