
SI8641BD-B-ISR | |
|---|---|
DigiKey Part Number | 336-3911-2-ND - Tape & Reel (TR) 336-3911-1-ND - Cut Tape (CT) 336-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8641BD-B-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,93600 Kč | 689,36 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 100 | 57,34340 Kč | 5 734,34 Kč |
| 250 | 54,44780 Kč | 13 611,95 Kč |
| 500 | 54,29452 Kč | 27 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 50,86085 Kč | 63 576,06 Kč |
| 2 500 | 49,75048 Kč | 124 376,20 Kč |
| 3 750 | 49,19473 Kč | 184 480,24 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |





