
SN65HVD235QDRQ1 | |
|---|---|
DigiKey Part Number | 296-44857-2-ND - Tape & Reel (TR) 296-44857-1-ND - Cut Tape (CT) 296-44857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD235QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD235QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,40900 Kč | 574,09 Kč |
| 25 | 52,70480 Kč | 1 317,62 Kč |
| 100 | 47,54160 Kč | 4 754,16 Kč |
| 250 | 45,07768 Kč | 11 269,42 Kč |
| 500 | 43,59352 Kč | 21 796,76 Kč |
| 1 000 | 42,37144 Kč | 42 371,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,87572 Kč | 102 189,30 Kč |
| 5 000 | 40,10135 Kč | 200 506,75 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |











