


LT8685SRV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8685SRV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8685SRV#PBF |
Description | IC REG BUCK ADJ QUAD 36LQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V, 0.8V 4 Output 2.5A, 2.5A, 4A, 4A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8685SRV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V, 3V | |
Voltage - Input (Max) | 8V, 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V, 42V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 217,49700 Kč | 2 174,97 Kč |
| 25 | 202,74840 Kč | 5 068,71 Kč |
| 100 | 186,53570 Kč | 18 653,57 Kč |
| 490 | 174,27527 Kč | 85 394,88 Kč |
| 980 | 170,42062 Kč | 167 012,21 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |









