
LT8692SIV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8692SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8692SIV#PBF |
Description | IC REG BUCK ADJ QUAD 20LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A, 1A, 1A, 2A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8692SIV#PBF Models |
Category | Voltage - Output (Max) 8V, 42V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 1.2V, 3V | Supplier Device Package 20-LQFN (4x3) |
Voltage - Input (Max) 8V, 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 130,63900 Kč | 1 306,39 Kč |
| 25 | 121,08720 Kč | 3 027,18 Kč |
| 100 | 110,60090 Kč | 11 060,09 Kč |
| 490 | 102,66610 Kč | 50 306,39 Kč |
| 980 | 100,17131 Kč | 98 167,88 Kč |
| 1 470 | 98,92232 Kč | 145 415,81 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |


