
PE42446A-Z | |
|---|---|
DigiKey Part Number | 1046-PE42446A-ZTR-ND - Tape & Reel (TR) 1046-PE42446A-ZCT-ND - Cut Tape (CT) 1046-PE42446A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42446A-Z |
Description | ULTRACMOS SP4T RF SWITCH, 100-85 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PE42446A-Z Models |
Category | Isolation 61dB |
Manufacturer pSemi | Insertion Loss 0.75dB |
Series | Test Frequency 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 65dBm |
Part Status Active | Impedance 50Ohm |
RF Type 4G/5G | Operating Temperature -40°C ~ 125°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 24-LGA |
Frequency Range 10MHz ~ 8.5GHz | Supplier Device Package 24-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 25 | 65,32880 Kč | 1 633,22 Kč |
| 100 | 59,13040 Kč | 5 913,04 Kč |
| 250 | 56,17384 Kč | 14 043,46 Kč |
| 500 | 54,39238 Kč | 27 196,19 Kč |
| 1 000 | 52,92588 Kč | 52 925,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,13712 Kč | 156 411,36 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |











