RF Amplifier IC General Purpose 100MHz ~ 10GHz 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8414ACPZN

DigiKey Part Number
505-HMC8414ACPZN-ND
Manufacturer
Manufacturer Product Number
HMC8414ACPZN
Description
DC-8GHz 20dBm LNA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 10GHz 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC8414ACPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
100MHz ~ 10GHz
P1dB
20.5dBm
Gain
16.5dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
3V ~ 6V
Current - Supply
86.5mA
Test Frequency
100MHz ~ 4GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 345,48000 Kč2 345,48 Kč
102 065,59400 Kč20 655,94 Kč
251 968,78080 Kč49 219,52 Kč
1001 836,25620 Kč183 625,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 345,48000 Kč
Unit Price with VAT:2 838,03080 Kč