RF Attenuators 0dB ~ 31.5dB 9 kHz ~ 13 GHz 50 Ohms 24-WFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43610A-X

DigiKey Part Number
1046-PE43610A-XTR-ND - Tape & Reel (TR)
1046-PE43610A-XDKR-ND
1046-PE43610A-XCT-ND
Manufacturer
Manufacturer Product Number
PE43610A-X
Description
ULTRACMOS RF DIGITAL STEP ATTENU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.5dB 9 kHz ~ 13 GHz 50 Ohms 24-WFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB ~ 31.5dB
Manufacturer
pSemi
Frequency Range
9 kHz ~ 13 GHz
Series
Impedance
50 Ohms
Part Status
Active
Package / Case
24-WFLGA Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 537
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500364,54250 Kč182 271,25 Kč
Manufacturers Standard Package
1046-PE43610A-XDKR-ND
QuantityUnit PriceExt Price
1516,76000 Kč516,76 Kč
10450,74300 Kč4 507,43 Kč
25427,87200 Kč10 696,80 Kč
100396,51990 Kč39 651,99 Kč
250379,41876 Kč94 854,69 Kč
1046-PE43610A-XCT-ND
QuantityUnit PriceExt Price
1516,76000 Kč516,76 Kč
10450,74300 Kč4 507,43 Kč
25427,87200 Kč10 696,80 Kč
100396,51990 Kč39 651,99 Kč
250379,41876 Kč94 854,69 Kč
Unit Price without VAT:516,76000 Kč
Unit Price with VAT:625,27960 Kč